Part Details for MC12002D by Motorola Mobility LLC
Overview of MC12002D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for MC12002D
MC12002D CAD Models
MC12002D Part Data Attributes:
|
MC12002D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12002D
Motorola Mobility LLC
RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP14,.25 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MC12002D
This table gives cross-reference parts and alternative options found for MC12002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML12002-5P | Double Balanced Mixer, PLASTIC, CASE 751A-03, SOP-14 | Lansdale Semiconductor Inc | MC12002D vs ML12002-5P |