Part Details for MC1121DMR2 by onsemi
Results Overview of MC1121DMR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1121DMR2 Information
MC1121DMR2 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC1121DMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC1121DMR2-ND
|
DigiKey | IC REG Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
182500 In Stock |
|
$0.4700 | Buy Now |
DISTI #
86116404
|
Verical | Charge Pump INV -2.4V to -5.5V 100mA 8-Pin Micro T/R Min Qty: 733 Package Multiple: 1 Date Code: 0101 | Americas - 140000 |
|
$0.4835 / $0.5119 | Buy Now |
DISTI #
86124281
|
Verical | Charge Pump INV -2.4V to -5.5V 100mA 8-Pin Micro T/R Min Qty: 733 Package Multiple: 1 Date Code: 0001 | Americas - 42500 |
|
$0.4835 / $0.5119 | Buy Now |
|
Rochester Electronics | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 182500 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for MC1121DMR2
MC1121DMR2 CAD Models
MC1121DMR2 Part Data Attributes
|
MC1121DMR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1121DMR2
onsemi
SWITCHED CAPACITOR CONVERTER, 200kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MICROPAK-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | MICROPAK-8 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC1121DMR2
This table gives cross-reference parts and alternative options found for MC1121DMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1121DMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1044CSA+T | Analog Devices Inc | $3.1265 | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MC1121DMR2 vs MAX1044CSA+T |
TPS60401DBVT | Texas Instruments | $1.0721 | 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 | MC1121DMR2 vs TPS60401DBVT |
TC1221ECHTR | Microchip Technology Inc | Check for Price | 0.05 A SWITCHED CAPACITOR CONVERTER, 169 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN | MC1121DMR2 vs TC1221ECHTR |
LM2661M/NOPB | Texas Instruments | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | MC1121DMR2 vs LM2661M/NOPB |
ICL7660ACBA | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | MC1121DMR2 vs ICL7660ACBA |
TC1121COA713 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC1121DMR2 vs TC1121COA713 |
TC1121CPA | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC1121DMR2 vs TC1121CPA |
TC1121EOATR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC1121DMR2 vs TC1121EOATR |
SC1462ISKTR | Semtech Corporation | Check for Price | Switched Capacitor Converter, 0.08A, 200kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN | MC1121DMR2 vs SC1462ISKTR |
MAX1044CSA+ | Analog Devices Inc | $1.6713 | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MC1121DMR2 vs MAX1044CSA+ |