Part Details for MC10H330FN by onsemi
Overview of MC10H330FN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H330FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3492
|
Newark | Mc10H330Fn, Gates/Inverters |Onsemi MC10H330FN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $9.5200 | Buy Now |
|
Rochester Electronics | Bus Transceiver, 10H Series, 1-Func, 4-Bit, True Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1985 |
|
$7.2100 / $8.4900 | Buy Now |
Part Details for MC10H330FN
MC10H330FN CAD Models
MC10H330FN Part Data Attributes:
|
MC10H330FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H330FN
onsemi
10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH 2-TO-1 OUTPUT MULTIPLEXER | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | 10H | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 157 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10H330FN
This table gives cross-reference parts and alternative options found for MC10H330FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H330FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H330FNG | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10H330FN vs MC10H330FNG |
MC10H330FNR2 | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H330FN vs MC10H330FNR2 |
MC10H330FNR2 | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H330FN vs MC10H330FNR2 |
MC10H330FNG | 10H SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | MC10H330FN vs MC10H330FNG |