Part Details for MC10H179FN by Motorola Mobility LLC
Overview of MC10H179FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC10H179FN
MC10H179FN CAD Models
MC10H179FN Part Data Attributes:
|
MC10H179FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H179FN
Motorola Mobility LLC
10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 79 mA | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H179FN
This table gives cross-reference parts and alternative options found for MC10H179FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H179FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H179FNR2 | 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H179FN vs MC10H179FNR2 |
MC10H179FNR2 | Look-Ahead Carry Generator, 10H Series, 4-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10H179FN vs MC10H179FNR2 |
MC10H179FN | 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H179FN vs MC10H179FN |