Part Details for MC10H141FN by onsemi
Overview of MC10H141FN by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H141FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3378
|
Newark | Mc10H141Fn, Logic |Onsemi MC10H141FN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, PLCC | 21 |
|
$3.6563 / $7.3125 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, PLCC | 76 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, PLCC | 1279 |
|
$4.3365 / $12.3900 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Plastic, PLCC | 52 |
|
$5.7820 / $12.3900 | Buy Now |
|
Rochester Electronics | Parallel In Parallel Out, 10H Series, 4-Bit, Bidirectional, True Output, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1024 |
|
$3.2500 / $3.8200 | Buy Now |
Part Details for MC10H141FN
MC10H141FN CAD Models
MC10H141FN Part Data Attributes
|
MC10H141FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H141FN
onsemi
10H SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | BIDIRECTIONAL | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MC10H141FN
This table gives cross-reference parts and alternative options found for MC10H141FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H141FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H141FNG | 4-Bit Universal Shift Register, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H141FN vs MC10H141FNG |
MC10H141FNR2G | 4-Bit Universal Shift Register, 20 LEAD PLLC, 500-REEL | onsemi | MC10H141FN vs MC10H141FNR2G |