Part Details for MC10H123FN by onsemi
Results Overview of MC10H123FN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H123FN Information
MC10H123FN by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10H123FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118891
|
Verical | NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC Tube Min Qty: 224 Package Multiple: 1 | Americas - 4823 |
|
$1.5250 / $1.6750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 3-INPUT NOR,ECL,LDCC,20PIN,PLASTIC | 19 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 3-INPUT NOR,ECL,LDCC,20PIN,PLASTIC | 10 |
|
$2.2080 / $2.4000 | Buy Now |
|
Rochester Electronics | Bus Driver, 10H Series, 3-Func, 1-Bit, True Output, ECL, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4850 |
|
$1.2200 / $1.4300 | Buy Now |
|
Flip Electronics | Stock | 3592 |
|
RFQ |
Part Details for MC10H123FN
MC10H123FN CAD Models
MC10H123FN Part Data Attributes
|
MC10H123FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H123FN
onsemi
10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH 4-3-3 INPUT NOR FUNCTION | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H123FN
This table gives cross-reference parts and alternative options found for MC10H123FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H123FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10123FNR2 | Motorola Mobility LLC | Check for Price | 10K SERIES, TRIPLE 1-BIT DRIVER, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10123FNR2 |
MC10H123FN | Motorola Mobility LLC | Check for Price | 10H SERIES, TRIPLE 1-BIT DRIVER, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10H123FN |
MC10123FN | onsemi | Check for Price | 10K SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10123FN |
MC10123FN | Motorola Mobility LLC | Check for Price | 10K SERIES, TRIPLE 1-BIT DRIVER, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10123FN |
MC10H123FNG | onsemi | Check for Price | Triple 4-3-3-Input Bus Driver, 20 LEAD PLLC, 46-TUBE | MC10H123FN vs MC10H123FNG |
MC10H123FNR2 | Motorola Mobility LLC | Check for Price | 10H SERIES, TRIPLE 1-BIT DRIVER, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10H123FNR2 |
MC10H123FNR2 | onsemi | Check for Price | 10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | MC10H123FN vs MC10H123FNR2 |
MC10H123FNR2G | onsemi | Check for Price | Triple 4-3-3-Input Bus Driver, 20 LEAD PLLC, 500-REEL | MC10H123FN vs MC10H123FNR2G |
MC10H123FNR2G | Rochester Electronics LLC | Check for Price | 10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | MC10H123FN vs MC10H123FNR2G |