Part Details for MC10H119L by Motorola Semiconductor Products
Overview of MC10H119L by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H119L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3/3/3/4-IN OR-AND, 16 Pin, Ceramic, DIP | 51 |
|
$6.6600 / $10.8000 | Buy Now |
Part Details for MC10H119L
MC10H119L CAD Models
MC10H119L Part Data Attributes
|
MC10H119L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H119L
Motorola Semiconductor Products
OR-AND Gate, 10H Series, 1-Func, 12-Input, ECL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14723.76 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Commercial Extended: +0C to +75C | |
Additional Feature | 4-3-3-3 INPUT | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | OR-AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 2.35 ns | |
Propagation Delay (tpd) | 2.15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H119L
This table gives cross-reference parts and alternative options found for MC10H119L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H119L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8772801EA | OR-AND Gate, 10H Series, 1-Func, 12-Input, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H119L vs 5962-8772801EA |
10H519/BEAJC | OR-AND Gate, 10H Series, 1-Func, 12-Input, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H119L vs 10H519/BEAJC |
MC10H119L | 10H SERIES, 12-INPUT OR-AND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H119L vs MC10H119L |
MC10H119P | IC,LOGIC GATE,3/3/3/4-IN OR-AND,ECL10,DIP,16PIN,PLASTIC | onsemi | MC10H119L vs MC10H119P |
5962-8772801EA | 10H SERIES, 12-INPUT OR-AND GATE, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H119L vs 5962-8772801EA |
5962-8772801EX | 10H SERIES, 12-INPUT OR-AND GATE, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H119L vs 5962-8772801EX |
MC10H119P | OR-AND Gate, 10H Series, 1-Func, 12-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10H119L vs MC10H119P |