Part Details for MC10H117P by onsemi
Results Overview of MC10H117P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H117P Information
MC10H117P by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10H117P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,2 2/3-IN OR-N/AND,ECL,DIP,16PIN,PLASTIC | 15 |
|
$1.5847 / $1.7225 | Buy Now |
|
Rochester Electronics | OR-AND/OR-AND-Invert Gate, 10H Series, 2-Func, 5-Input, ECL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2237 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for MC10H117P
MC10H117P CAD Models
MC10H117P Part Data Attributes
|
MC10H117P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H117P
onsemi
10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | COMMON INPUT | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 1.5 ns | |
Propagation Delay (tpd) | 1.35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10H117P
This table gives cross-reference parts and alternative options found for MC10H117P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H117P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H117PG | onsemi | Check for Price | 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PDIP16, LEAD FREE, PLASTIC, DIP-16 | MC10H117P vs MC10H117PG |
MC10H117P | Motorola Mobility LLC | Check for Price | 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PDIP16, PLASTIC, DIP-16 | MC10H117P vs MC10H117P |
MC10H117L | Motorola Mobility LLC | Check for Price | 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, CDIP16, CERAMIC, DIP-16 | MC10H117P vs MC10H117L |