Logic
MC10H117FN
Description: 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20

Overview of MC10H117FN by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC10H117FN by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H117FN by Motorola Mobility LLC

MC10H117FN
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
COMMON INPUT
Family
10H
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Logic IC Type
OR-AND/OR-AND-INVERT GATE
Number of Functions
2
Number of Inputs
5
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
1.5 ns
Propagation Delay (tpd)
1.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. MC10H117FN
    Motorola Mobility LLC
    10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for MC10H117FN

This table gives cross-reference parts and alternative options found for MC10H117FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H117FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10H117FN 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10H117FN vs MC10H117FN
MC10H117FNR2 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10H117FN vs MC10H117FNR2
MC10H117FNR2 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10H117FN vs MC10H117FNR2
MC10H117FNR2G IC 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20, Gate onsemi MC10H117FN vs MC10H117FNR2G
Part Number Description Manufacturer Compare
MC10H117FNR2 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10H117FN vs MC10H117FNR2
MC10H117FN 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10H117FN vs MC10H117FN
MC10H117FNR2G IC 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20, Gate onsemi MC10H117FN vs MC10H117FNR2G
MC10H117FNR2 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10H117FN vs MC10H117FNR2

Related Parts for MC10H117FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H117FN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H117FN by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC10H117FN would you like to use for your alert(s)?
  • Please alert me when MC10H117FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H117FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H117FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H117FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H117FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H117FN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: