Part Details for MC10H113L by onsemi
Overview of MC10H113L by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H113L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3306
|
Newark | Mc10H113L, Logic |Onsemi MC10H113L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
|
Rochester Electronics | XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 625 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for MC10H113L
MC10H113L CAD Models
MC10H113L Part Data Attributes:
|
MC10H113L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H113L
onsemi
10H SERIES, QUAD 2-INPUT XOR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H113L
This table gives cross-reference parts and alternative options found for MC10H113L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H113L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H113P | 10H SERIES, QUAD 2-INPUT XOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H113L vs MC10H113P |
MC10H113L | 10H SERIES, QUAD 2-INPUT XOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H113L vs MC10H113L |
MC10H113PG | IC 10H SERIES, QUAD 2-INPUT XOR GATE, PDIP16, LEAD FREE, PLASTIC, DIP-16, Gate | onsemi | MC10H113L vs MC10H113PG |
MC10H113P | 10H SERIES, QUAD 2-INPUT XOR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H113L vs MC10H113P |