Part Details for MC10H113FNG by onsemi
Overview of MC10H113FNG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC10H113FNG
MC10H113FNG CAD Models
MC10H113FNG Part Data Attributes
|
MC10H113FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H113FNG
onsemi
10H SERIES, QUAD 2-INPUT XOR GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H113FNG
This table gives cross-reference parts and alternative options found for MC10H113FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H113FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H113FN | 10H SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H113FNG vs MC10H113FN |
MC10H113FNR2 | 10H SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H113FNG vs MC10H113FNR2 |
MC10H113FNR2 | 10H SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H113FNG vs MC10H113FNR2 |
MC10H113FNR2G | 10H SERIES, QUAD 2-INPUT XOR GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H113FNG vs MC10H113FNR2G |