Part Details for MC10H107P by Motorola Semiconductor Products
Overview of MC10H107P by Motorola Semiconductor Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H107P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 532 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 786 |
|
$1.6740 / $4.1850 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 412 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 151 |
|
$2.5808 / $4.1850 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 80 |
|
$2.7900 / $4.1850 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 79 |
|
$2.2600 / $3.3900 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 24 |
|
$2.1750 / $4.3500 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 19 |
|
$2.4463 / $3.9140 | Buy Now |
|
Quest Components | Logic Circuit, 3 2-IN XOR/XNOR, ECL, 16 Pin, Plastic, DIP | 17 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for MC10H107P
MC10H107P CAD Models
MC10H107P Part Data Attributes
|
MC10H107P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H107P
Motorola Semiconductor Products
XOR/XNOR Gate, 10H Series, 3-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H107P
This table gives cross-reference parts and alternative options found for MC10H107P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H107P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H107L | 10H SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H107P vs MC10H107L |
MC10H107L | IC,LOGIC GATE,3 2-IN XOR/XNOR,ECL,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10H107P vs MC10H107L |
MC10H107P | 10H SERIES, TRIPLE 2-INPUT XOR/XNOR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H107P vs MC10H107P |