There are no models available for this part yet.
Overview of MC10H105M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Telecommunications
Price & Stock for MC10H105M by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3280
|
Newark | Mc10H105M, Logic |Onsemi MC10H105M RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.7800 | Buy Now | |
DISTI #
MC10H105M
|
Avnet Americas | BBG ECL GATE OR/NOR TRPL - Rail/Tube (Alt: MC10H105M) RoHS: Compliant Min Qty: 284 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1001 Partner Stock |
|
$1.0931 / $1.3046 | Buy Now | |
Rochester Electronics | OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1001 |
|
$1.0900 / $1.2900 | Buy Now |
CAD Models for MC10H105M by onsemi
Part Data Attributes for MC10H105M by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
EIAJ, SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
10H
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Logic IC Type
|
OR/NOR GATE
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
23 mA
|
Prop. Delay@Nom-Sup
|
1.3 ns
|
Propagation Delay (tpd)
|
1.2 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
-5.46 V
|
Supply Voltage-Min (Vsup)
|
-4.94 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.275 mm
|
Alternate Parts for MC10H105M
This table gives cross-reference parts and alternative options found for MC10H105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H105MG | 10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC10H105M vs MC10H105MG |