There are no models available for this part yet.
Overview of MC10H104FNG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10H104FNG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC10H104FNG
|
Avnet Americas | AND/NAND Gate 4-Element 2-IN ECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H104FNG) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 582 Partner Stock |
|
$2.1824 / $2.6048 | Buy Now | |
Rochester Electronics | AND Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$2.1900 / $2.5700 | Buy Now |
CAD Models for MC10H104FNG by onsemi
Part Data Attributes for MC10H104FNG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QLCC
|
Package Description
|
LEAD FREE, PLASTIC, LCC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
775-02
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
10H
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.965 mm
|
Logic IC Type
|
AND GATE
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
1.9 ns
|
Propagation Delay (tpd)
|
1.75 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.46 V
|
Supply Voltage-Min (Vsup)
|
-4.94 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.965 mm
|
Alternate Parts for MC10H104FNG
This table gives cross-reference parts and alternative options found for MC10H104FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H104FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H104FNR2 | 10H SERIES, QUAD 2-INPUT AND GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H104FNG vs MC10H104FNR2 |