Part Details for MC10H103P by onsemi
Overview of MC10H103P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86115787
|
Verical | MC10H103P Min Qty: 310 Package Multiple: 1 Date Code: 0701 | Americas - 6125 |
|
$1.0944 / $1.2103 | Buy Now |
DISTI #
86117235
|
Verical | MC10H103P Min Qty: 310 Package Multiple: 1 Date Code: 0401 | Americas - 4139 |
|
$1.0944 / $1.2103 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,TRIPLE 2-INPUT OR,ECL10,DIP,16PIN,PLASTIC | 11 |
|
$1.9320 / $2.5760 | Buy Now |
|
Quest Components | IC,LOGIC GATE,TRIPLE 2-INPUT OR,ECL10,DIP,16PIN,PLASTIC | 2 |
|
$4.3800 / $6.5700 | Buy Now |
|
Rochester Electronics | OR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10267 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for MC10H103P
MC10H103P CAD Models
MC10H103P Part Data Attributes
|
MC10H103P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H103P
onsemi
10H SERIES, QUAD 2-INPUT OR GATE, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | COMPLEMENTARY O/P FOR 1 FUNCTION | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 1.45 ns | |
Propagation Delay (tpd) | 1.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10H103P
This table gives cross-reference parts and alternative options found for MC10H103P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H103P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H103J | Monolithic Memories (RETIRED) | Check for Price | OR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16, | MC10H103P vs MC10H103J |
5962-8756501EX | Motorola Semiconductor Products | Check for Price | OR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERDIP-16 | MC10H103P vs 5962-8756501EX |
MC10H103N | Monolithic Memories (RETIRED) | Check for Price | OR Gate, ECL Series, 4-Func, 2-Input, ECL, PDIP16, | MC10H103P vs MC10H103N |
5962-8756501FX | Motorola Mobility LLC | Check for Price | 10H SERIES, QUAD 2-INPUT OR GATE, CDFP16, CERAMIC, FP-16 | MC10H103P vs 5962-8756501FX |
5962-8756501EA | Motorola Semiconductor Products | Check for Price | OR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERDIP-16 | MC10H103P vs 5962-8756501EA |