Part Details for MC10EP58D by onsemi
Results Overview of MC10EP58D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP58D Information
MC10EP58D by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP58D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10EP58D-ON-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8-SOIC Min Qty: 110 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
31929 In Stock |
|
$2.7400 | Buy Now |
DISTI #
86116699
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail Min Qty: 115 Package Multiple: 1 Date Code: 0301 | Americas - 14839 |
|
$3.2875 | Buy Now |
DISTI #
86117880
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail Min Qty: 115 Package Multiple: 1 Date Code: 0401 | Americas - 14165 |
|
$3.2875 | Buy Now |
DISTI #
86115364
|
Verical | Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail Min Qty: 115 Package Multiple: 1 | Americas - 2925 |
|
$3.2875 | Buy Now |
|
Rochester Electronics | Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31929 |
|
$2.1000 / $2.6300 | Buy Now |
Part Details for MC10EP58D
MC10EP58D CAD Models
MC10EP58D Part Data Attributes
|
MC10EP58D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP58D
onsemi
10E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EP58D
This table gives cross-reference parts and alternative options found for MC10EP58D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP58D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP58VZC | Micrel Inc | Check for Price | Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | MC10EP58D vs SY10EP58VZC |
MC10EP58DR2 | onsemi | Check for Price | 10E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | MC10EP58D vs MC10EP58DR2 |
MC10EP58D | Motorola Mobility LLC | Check for Price | 10E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC10EP58D vs MC10EP58D |
SY10EP58VZC | Synergy Semiconductor Corp | Check for Price | SY10EP58VZC, | MC10EP58D vs SY10EP58VZC |
SY10EP58VZGTR | Microchip Technology Inc | Check for Price | Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, LEAD FREE, SOIC-8 | MC10EP58D vs SY10EP58VZGTR |
MC10EP58DR2G | onsemi | Check for Price | Multiplexer, 2:1, ECL, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 2500-REEL | MC10EP58D vs MC10EP58DR2G |
SY10EP58VZCTR | Synergy Semiconductor Corp | Check for Price | SY10EP58VZCTR, | MC10EP58D vs SY10EP58VZCTR |