Part Details for MC10EP56DTR2G by onsemi
Overview of MC10EP56DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC10EP56DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0136
|
Newark | Ic, logic Mux, dual,2-Input, ecl10,tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC10EP56DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1500 | Buy Now |
DISTI #
488-MC10EP56DTR2GCT-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20TSSOP Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$7.5177 / $12.7300 | Buy Now |
DISTI #
MC10EP56DTR2G
|
Avnet Americas | Multiplexer 1/2-Element ECL 4-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP56DTR2G) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8850 Partner Stock |
|
$7.4400 / $8.8800 | Buy Now |
DISTI #
MC10EP56DTR2G
|
Avnet Americas | Multiplexer 1/2-Element ECL 4-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP56DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$7.4432 / $8.8839 | Buy Now |
DISTI #
863-MC10EP56DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Dual Diff 2:1 Mux RoHS: Compliant | 1698 |
|
$7.5100 / $12.7300 | Buy Now |
|
Future Electronics | MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V | 0 |
|
$7.6100 / $22.3300 | Buy Now |
|
Bristol Electronics | 796 |
|
RFQ | ||
|
Quest Components | 636 |
|
$8.8440 / $13.2660 | Buy Now | |
|
Rochester Electronics | Multiplexer, 10E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for MC10EP56DTR2G
MC10EP56DTR2G CAD Models
MC10EP56DTR2G Part Data Attributes
|
MC10EP56DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP56DTR2G
onsemi
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC10EP56DTR2G
This table gives cross-reference parts and alternative options found for MC10EP56DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP56DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP56DTR2 | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | onsemi | MC10EP56DTR2G vs MC10EP56DTR2 |