-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5.0 V ECL ÷·2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3732
|
Newark | Divide-By-2 Ecl Divider, Tssop-8, No. Of Inputs:2Inputs, Clock Frequency:4Ghz, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi MC10EP32DTG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.8000 | Buy Now |
DISTI #
MC10EP32DTGOS-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
28 In Stock |
|
$4.9896 / $10.6600 | Buy Now |
DISTI #
MC10EP32DTG
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EP32DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 2200 Factory Stock |
|
$5.0695 / $5.4287 | Buy Now |
DISTI #
863-MC10EP32DTG
|
Mouser Electronics | Multipliers / Dividers 3.3V/5V ECL Divide By 2 Divider RoHS: Compliant | 26 |
|
$5.1900 / $10.3000 | Buy Now |
DISTI #
V79:2366_28711022
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 173 |
|
$4.6710 / $7.0530 | Buy Now |
|
Future Electronics | MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$4.9000 / $5.2000 | Buy Now |
|
Onlinecomponents.com | 3.3 V / 5.0 V ECL ÷·2 Divider | 0 |
|
$4.8500 / $5.9600 | Buy Now |
DISTI #
85952797
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2001 | Americas - 17300 |
|
$5.8875 / $6.7875 | Buy Now |
DISTI #
85952573
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0701 | Americas - 3524 |
|
$5.8875 / $6.7875 | Buy Now |
DISTI #
85952405
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1000 |
|
$5.8875 / $6.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP32DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP32DTG
onsemi
3.3 V / 5.0 V ECL ÷·2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC10EP32DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP32DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP32VKI | Micrel Inc | Check for Price | Monostable Multivibrator, 10E Series, 1-Func, ECL, PDSO8, MSOP-8 | MC10EP32DTG vs SY10EP32VKI |
SY10EP32VKC-TR | Microchip Technology Inc | Check for Price | 10EP SERIES, PRESCALER, PDSO8 | MC10EP32DTG vs SY10EP32VKC-TR |
SY10EP32VKGTR | Micrel Inc | Check for Price | 10EP SERIES, PRESCALER, PDSO8, LEAD FREE, MSOP-8 | MC10EP32DTG vs SY10EP32VKGTR |