-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5.0 V ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 291 |
|
$13.5700 / $15.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP142MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP142MNG
onsemi
3.3 V / 5.0 V ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 10E | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC10EP142MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP142MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP142MNR4G | onsemi | Check for Price | ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | MC10EP142MNG vs MC100EP142MNR4G |
MC10EP142MNR4G | onsemi | Check for Price | 3.3 V / 5.0 V ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | MC10EP142MNG vs MC10EP142MNR4G |
MC10EP142FAR2 | onsemi | Check for Price | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQFP32, LQFP-32 | MC10EP142MNG vs MC10EP142FAR2 |
MC100EP142FAG | onsemi | Check for Price | ECL 9-Bit Shift Register, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | MC10EP142MNG vs MC100EP142FAG |
MC100EP142FAR2 | onsemi | Check for Price | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQFP32, LQFP-32 | MC10EP142MNG vs MC100EP142FAR2 |
MC10EP142FA | onsemi | Check for Price | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQFP32, LQFP-32 | MC10EP142MNG vs MC10EP142FA |
MC100EP142FAR2G | onsemi | Check for Price | ECL 9-Bit Shift Register, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC10EP142MNG vs MC100EP142FAR2G |
MC100EP142FA | onsemi | Check for Price | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQFP32, LQFP-32 | MC10EP142MNG vs MC100EP142FA |
MC10EP142FAR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL 9-Bit Shift Register, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC10EP142MNG vs MC10EP142FAR2G |