Part Details for MC10EP01DTG by onsemi
Results Overview of MC10EP01DTG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP01DTG Information
MC10EP01DTG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP01DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 46842 |
|
$3.5400 / $4.1700 | Buy Now |
Part Details for MC10EP01DTG
MC10EP01DTG CAD Models
MC10EP01DTG Part Data Attributes
|
MC10EP01DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP01DTG
onsemi
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EP01DTG
This table gives cross-reference parts and alternative options found for MC10EP01DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP01DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP01VKI | Micrel Inc | Check for Price | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | MC10EP01DTG vs SY10EP01VKI |
SY10EP01VKI | Microchip Technology Inc | Check for Price | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | MC10EP01DTG vs SY10EP01VKI |
SY10EP01VKG | Microchip Technology Inc | Check for Price | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | MC10EP01DTG vs SY10EP01VKG |
MC10EP01DTR2 | onsemi | Check for Price | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | MC10EP01DTG vs MC10EP01DTR2 |
MC10EP01DTR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC10EP01DTG vs MC10EP01DTR2G |
SY10EP01VKC | Microchip Technology Inc | Check for Price | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | MC10EP01DTG vs SY10EP01VKC |
MC100EP01DTR2 | onsemi | Check for Price | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | MC10EP01DTG vs MC100EP01DTR2 |
SY10EP01VKITR | Micrel Inc | Check for Price | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, MSOP-8 | MC10EP01DTG vs SY10EP01VKITR |
MC10EP01MNR4G | onsemi | Check for Price | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | MC10EP01DTG vs MC10EP01MNR4G |