Part Details for MC10EP01DG by onsemi
Results Overview of MC10EP01DG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP01DG Information
MC10EP01DG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EP01DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86001933
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1401 | Americas - 19810 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86001352
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1201 | Americas - 15092 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
85994169
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0701 | Americas - 8123 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
85993828
|
Verical | OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0501 | Americas - 7040 |
|
$4.4250 / $5.1125 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 59159 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
MC10EP01DG
|
Avnet Silica | OR NOR Gate Single 4 Input 8 Pins NSOIC MC10EP01 (Alt: MC10EP01DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC10EP01DG
MC10EP01DG CAD Models
MC10EP01DG Part Data Attributes
|
MC10EP01DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP01DG
onsemi
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EP01DG
This table gives cross-reference parts and alternative options found for MC10EP01DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP01DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP01VZC | Synergy Semiconductor Corp | Check for Price | SY10EP01VZC, | MC10EP01DG vs SY10EP01VZC |
SY10EP01VZCTR | Microchip Technology Inc | Check for Price | SY10EP01VZCTR | MC10EP01DG vs SY10EP01VZCTR |
SY10EP01VZITR | Micrel Inc | Check for Price | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | MC10EP01DG vs SY10EP01VZITR |