Part Details for MC10EP01D by Motorola Mobility LLC
Overview of MC10EP01D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC10EP01D
MC10EP01D CAD Models
MC10EP01D Part Data Attributes
|
MC10EP01D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10EP01D
Motorola Mobility LLC
10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EP01D
This table gives cross-reference parts and alternative options found for MC10EP01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP01DR2G | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP01D vs MC10EP01DR2G |
SY10EP01VZC | SY10EP01VZC, | Synergy Semiconductor Corp | MC10EP01D vs SY10EP01VZC |
SY10EP01VZC | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP01D vs SY10EP01VZC |
MC100EP01DR2 | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP01D vs MC100EP01DR2 |
SY10EP01VZI | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP01D vs SY10EP01VZI |
MC10EP01DR2 | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP01D vs MC10EP01DR2 |
SY10EP01VZG | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EP01D vs SY10EP01VZG |
SY10EP01VZG-TR | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EP01D vs SY10EP01VZG-TR |
SY10EP01VZITR | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP01D vs SY10EP01VZITR |
SY10EP01VZCTR | SY10EP01VZCTR, | Synergy Semiconductor Corp | MC10EP01D vs SY10EP01VZCTR |