Part Details for MC10EP016FAR2 by onsemi
Overview of MC10EP016FAR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP016FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3930 |
|
$7.6700 / $9.0200 | Buy Now |
Part Details for MC10EP016FAR2
MC10EP016FAR2 CAD Models
MC10EP016FAR2 Part Data Attributes
|
MC10EP016FAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP016FAR2
onsemi
10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V | |
Count Direction | UP | |
Family | 10E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 200 mA | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm | |
fmax-Min | 1300 MHz |
Alternate Parts for MC10EP016FAR2
This table gives cross-reference parts and alternative options found for MC10EP016FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP016FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016FAR2 | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC10EP016FAR2 vs MC100EP016FAR2 |
MC10EP016FAR2 | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC10EP016FAR2 vs MC10EP016FAR2 |
MC10EP016FAR2G | ECL 8-Bit Synchronous Binary Counter, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC10EP016FAR2 vs MC10EP016FAR2G |
MC100EP016FA | Binary Counter, PQFP32, PLASTIC, TQFP-32 | Cherry Semiconductor Corporation | MC10EP016FAR2 vs MC100EP016FA |
MC10EP016FA | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQFP32, LQFP-32 | onsemi | MC10EP016FAR2 vs MC10EP016FA |