There are no models available for this part yet.
Overview of MC10EL12DR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for MC10EL12DR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2948
|
Newark | Mc10El12Dr2G, Logic |Onsemi MC10EL12DR2G RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now | |
DISTI #
MC10EL12DR2G
|
Avnet Americas | OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL12DR2G) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now | |
Rochester Electronics | MC10EL12 - OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$2.7800 / $3.2800 | Buy Now |
CAD Models for MC10EL12DR2G by onsemi
Part Data Attributes for MC10EL12DR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Family
|
10EL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Logic IC Type
|
OR/NOR GATE
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.45 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.7 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC10EL12DR2G
This table gives cross-reference parts and alternative options found for MC10EL12DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL12DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL12D | 10EL SERIES, 2-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EL12DR2G vs MC10EL12D |