Part Details for MC10EL11DR2G by onsemi
Results Overview of MC10EL11DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EL11DR2G Information
MC10EL11DR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EL11DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7288
|
Newark | Ic, Diff Fanout Buffer, 1.5Ghz, Soic-8, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:1.5G... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC10EL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL11DR2G) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
10000 Partner Stock |
|
$3.4485 / $3.8897 | Buy Now |
DISTI #
MC10EL11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
86001363
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 22500 |
|
$4.5375 / $5.2250 | Buy Now |
DISTI #
86001226
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1101 | Americas - 9547 |
|
$4.5375 / $5.2250 | Buy Now |
DISTI #
85992697
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1301 | Americas - 3506 |
|
$4.5375 / $5.2250 | Buy Now |
DISTI #
85993599
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$4.5375 / $5.2250 | Buy Now |
DISTI #
85994259
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0601 | Americas - 1733 |
|
$4.5375 / $5.2250 | Buy Now |
DISTI #
86001539
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1501 | Americas - 723 |
|
$4.5375 / $5.2250 | Buy Now |
|
Rochester Electronics | MC10EL11 - Low Skew Clock Driver, 10EL Series, 2 True Output(s), ECL, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 40509 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for MC10EL11DR2G
MC10EL11DR2G CAD Models
MC10EL11DR2G Part Data Attributes
|
MC10EL11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL11DR2G
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.385 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL11DR2G
This table gives cross-reference parts and alternative options found for MC10EL11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EL11D | Motorola Semiconductor Products | Check for Price | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, PLASTIC, SOIC-8 | MC10EL11DR2G vs MC10EL11D |