There are no models available for this part yet.
Overview of MC10EL11DG. by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10EL11DG. by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AC8039
|
Newark | Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:1.5Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi MC10EL11DG. RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2700 | Buy Now |