Part Details for MC10E452FNR2 by Motorola Mobility LLC
Overview of MC10E452FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10E452FNR2
MC10E452FNR2 CAD Models
MC10E452FNR2 Part Data Attributes
|
MC10E452FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E452FNR2
Motorola Mobility LLC
10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIFFERENTIAL CLOCK | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC10E452FNR2
This table gives cross-reference parts and alternative options found for MC10E452FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E452FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E452JITR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 5-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E452FNR2 vs SY100E452JITR |
SY100E452JITR | SY100E452JITR, | Synergy Semiconductor Corp | MC10E452FNR2 vs SY100E452JITR |
MC10E452FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E452FNR2 vs MC10E452FN |
SY100E452JI | SY100E452JI | Microchip Technology Inc | MC10E452FNR2 vs SY100E452JI |
SY100E452JC | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 5-Bit, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | MC10E452FNR2 vs SY100E452JC |
SY100E452JYTR | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E452FNR2 vs SY100E452JYTR |
SY100E452JCTR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 5-Bit, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | MC10E452FNR2 vs SY100E452JCTR |
SY100E452JI | SY100E452JI, | Synergy Semiconductor Corp | MC10E452FNR2 vs SY100E452JI |