Part Details for MC10E256FNR2 by onsemi
Results Overview of MC10E256FNR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E256FNR2 Information
MC10E256FNR2 by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10E256FNR2
MC10E256FNR2 CAD Models
MC10E256FNR2 Part Data Attributes
|
MC10E256FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E256FNR2
onsemi
10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE OPERATING RANGE:VCC=0 V WITH VEE=-4.2 V TO -5.7 V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 83 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm |
Alternate Parts for MC10E256FNR2
This table gives cross-reference parts and alternative options found for MC10E256FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E256FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E150JZ | Micrel Inc | Check for Price | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E256FNR2 vs SY10E150JZ |
SY100E155JCTR | Micrel Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs SY100E155JCTR |
MC100E131FNG | onsemi | Check for Price | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 37-TUBE | MC10E256FNR2 vs MC100E131FNG |
MC100E143FN | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs MC100E143FN |
SY100E431JC | Micrel Inc | Check for Price | D Flip-Flop, 100E Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs SY100E431JC |
SY10EP53VKITR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | MC10E256FNR2 vs SY10EP53VKITR |
SY10EP53ZC | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10 | MC10E256FNR2 vs SY10EP53ZC |
MC100E431FN | onsemi | Check for Price | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs MC100E431FN |
SK10E151PJT | Semtech Corporation | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs SK10E151PJT |
MC10E131FNR2 | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E256FNR2 vs MC10E131FNR2 |