Part Details for MC10E196FNG by onsemi
Results Overview of MC10E196FNG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E196FNG Information
MC10E196FNG by onsemi is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E196FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10E196FNG
|
Avnet Americas | Delay Line IC, Programmable, 128 Taps, 20 ps Delay/One Tap, 3.63 ns Total Delay, 4.2 V to 5.7 V, 28 ... more RoHS: Compliant Min Qty: 74 Package Multiple: 37 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
85993683
|
Verical | Active Programmable Delay Line 1-IN 0.02ns ABS 3.88ns MAX 28-Pin PLCC Rail Min Qty: 52 Package Multiple: 1 | Americas - 506 |
|
$7.3000 | Buy Now |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 518 |
|
$4.6700 / $5.8400 | Buy Now |
Part Details for MC10E196FNG
MC10E196FNG CAD Models
MC10E196FNG Part Data Attributes
|
MC10E196FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E196FNG
onsemi
5.0 V ECL Programmable Delay Chip, 28 LEAD PLCC, 37-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.505 mm |
Alternate Parts for MC10E196FNG
This table gives cross-reference parts and alternative options found for MC10E196FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E196FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E196JZTR | Microchip Technology Inc | Check for Price | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E196FNG vs SY10E196JZTR |
MC10E196FNR2G | onsemi | Check for Price | 5.0 V ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL | MC10E196FNG vs MC10E196FNR2G |
MC10E196FNR2 | onsemi | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E196FNG vs MC10E196FNR2 |
MC10E196FNR2 | Motorola Mobility LLC | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E196FNG vs MC10E196FNR2 |
SY10E196JZ | Microchip Technology Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E196FNG vs SY10E196JZ |
MC10E196FN | onsemi | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E196FNG vs MC10E196FN |