Part Details for MC10E131FNR2G by onsemi
Results Overview of MC10E131FNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E131FNR2G Information
MC10E131FNR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10E131FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0146
|
Newark | Ic, flip-Flop, quad, d Type, ecl10,ldcc,28Pin, plastic Rohs Compliant: Yes |Onsemi MC10E131FNR2G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | MC10E131F - Flip Flop D-Type Positive Edge 1 Element 5V 28-LCC T/R RoHS: Compliant Status: Rochester Active Min Qty: 1 | 500 |
|
RFQ | |
DISTI #
MC10E131FNR2G
|
Avnet Silica | Flip Flop MC10E131 D 675 ps 14 GHz 50 mA 28 Pins PLCC (Alt: MC10E131FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10E131FNR2G
|
EBV Elektronik | Flip Flop MC10E131 D 675 ps 14 GHz 50 mA 28 Pins PLCC (Alt: MC10E131FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10E131FNR2G
MC10E131FNR2G CAD Models
MC10E131FNR2G Part Data Attributes
|
MC10E131FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E131FNR2G
onsemi
ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 28 LEAD PLCC | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 0.675 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC10E131FNR2G
This table gives cross-reference parts and alternative options found for MC10E131FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E131FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10E143FNR2 | Motorola Mobility LLC | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E131FNR2G vs MC10E143FNR2 |
MC10E451FN | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E131FNR2G vs MC10E451FN |
MC10E167FN | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E131FNR2G vs MC10E167FN |
SY10E431JZ-TR | Microchip Technology Inc | Check for Price | 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC10E131FNR2G vs SY10E431JZ-TR |
SY100E256JZ | Microchip Technology Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E131FNR2G vs SY100E256JZ |
SY10EP451LTGTR | Micrel Inc | Check for Price | 10E SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | MC10E131FNR2G vs SY10EP451LTGTR |
SY10EP53ZI-TR | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10 | MC10E131FNR2G vs SY10EP53ZI-TR |
MC100E452FNR2 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC10E131FNR2G vs MC100E452FNR2 |
MC100E150FNR2G | onsemi | Check for Price | ECL 6-Bit D Latch, 28 LEAD PLCC, 500-REEL | MC10E131FNR2G vs MC100E150FNR2G |
SY10E212JZ | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E131FNR2G vs SY10E212JZ |