Part Details for MC10E112FNG by onsemi
Overview of MC10E112FNG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC10E112FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3144
|
Newark | Mc10E112Fng, Logic |Onsemi MC10E112FNG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.6000 | Buy Now |
|
Quest Components | INVERTER/BUFFER, 10E SERIES, 4-FUNC, 1-INPUT, ECL, PQCC28 | 208 |
|
$2.4930 / $6.2325 | Buy Now |
|
Rochester Electronics | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2405 |
|
$2.7700 / $3.2500 | Buy Now |
Part Details for MC10E112FNG
MC10E112FNG CAD Models
MC10E112FNG Part Data Attributes
|
MC10E112FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E112FNG
onsemi
10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E112FNG
This table gives cross-reference parts and alternative options found for MC10E112FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E112FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E112FNR2 | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E112FNG vs MC10E112FNR2 |
SY10E112JY-TR | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28 | Microchip Technology Inc | MC10E112FNG vs SY10E112JY-TR |
SY10E112JITR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E112FNG vs SY10E112JITR |
SY10E112JYTR | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E112FNG vs SY10E112JYTR |
MC10E112FN | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E112FNG vs MC10E112FN |
SY10E112JI | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E112FNG vs SY10E112JI |
SY10E112JCTR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E112FNG vs SY10E112JCTR |
SY10E112JC | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNG vs SY10E112JC |
SY10E112JCTR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNG vs SY10E112JCTR |
SY10E112JI | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNG vs SY10E112JI |