Part Details for MC104522006DE by Ohmite Mfg Co
Overview of MC104522006DE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC104522006DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0334
|
Newark | Ohmite Manufacturing |Ohmite MC104522006DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8200 | Buy Now |
DISTI #
Ohmite Mfg. MC104522006DE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for MC104522006DE
MC104522006DE CAD Models
MC104522006DE Part Data Attributes:
|
MC104522006DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC104522006DE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 200000000ohm, 10000V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 26.42 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 10000 V |