Part Details for MC103828766DER by Ohmite Mfg Co
Overview of MC103828766DER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC103828766DER
MC103828766DER CAD Models
MC103828766DER Part Data Attributes
|
MC103828766DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC103828766DER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 876000000ohm, 7500V, 0.5% +/-Tol, 100ppm/Cel, 7525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 19.05 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 876000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 7525 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 7500 V |
Alternate Parts for MC103828766DER
This table gives cross-reference parts and alternative options found for MC103828766DER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC103828766DER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC103828766DE | Fixed Resistor, Metal Glaze/thick Film, 2W, 876000000ohm, 7500V, 0.5% +/-Tol, 100ppm/Cel, 7525, | Ohmite Mfg Co | MC103828766DER vs MC103828766DE |