MC102827501JE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5025, CHIP, ROHS COMPLIANT

Overview of MC102827501JE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC102827501JE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 18M5089
Newark Mc10282, 7.5 K, 5%/ Bulk Rohs Compliant: Yes |Ohmite MC102827501JE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MC102827501JE-ND
DigiKey RES SMD 7.5K OHM 5% 1.5W 5025 Min Qty: 500 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.3210
$2.3210 Buy Now
DISTI # 588-MC102827501JE
Mouser Electronics Thick Film Resistors - SMD 7.5K ohms 5% RoHS: Compliant 0
  • 500 $2.5700
  • 1,000 $2.4900
  • 2,500 $2.3500
$2.3500 / $2.5700 Order Now
DISTI # 70585053
RS RES SMD 7.5K OHM 5% 1.5W 5025 | Ohmite MC102827501JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 500 $3.1600
  • 2,500 $2.9800
  • 50,000 $2.8500
$2.8500 / $3.1600 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $3.2900
  • 250 $2.4600
  • 375 $2.3000
  • 500 $2.2500
$2.2500 / $3.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $3.2900
  • 250 $2.4600
  • 375 $2.3000
  • 500 $2.2500
$2.2500 / $3.2900 Buy Now

CAD Models for MC102827501JE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC102827501JE by Ohmite Mfg Co

MC102827501JE
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Ohmite
Additional Feature
NON-INDUCTIVE, PRECISION
Construction
Chip
JESD-609 Code
e4
Manufacturer Series
MC102
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.35 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Series
MC
Size Code
5025
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
SILVER PALLADIUM
Terminal Shape
ONE SURFACE
Tolerance
5%
Working Voltage
5000 V
Want to compare parts?
  1. MC102827501JE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5025, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC102827501JE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC102827501JE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MC102827501JE would you like to use for your alert(s)?
  • Please alert me when MC102827501JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC102827501JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC102827501JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC102827501JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC102827501JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC102827501JE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: