Part Details for MC102825001J by Ohmite Mfg Co
Overview of MC102825001J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102825001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC102J-5K-ND
|
DigiKey | RES SMD 5K OHM 5% 1.5W 5025 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 5K Ohm 5% 1.5W ±50ppm/°C Molded SMD | 0 |
|
$0 | Buy Now |
Part Details for MC102825001J
MC102825001J CAD Models
MC102825001J Part Data Attributes
|
MC102825001J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102825001J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 5000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 5000 V |