Part Details for MC102822504JER by Ohmite Mfg Co
Overview of MC102822504JER by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102822504JER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC102822504JER
|
TTI | Thick Film Resistors - SMD 2.5M OHM 5% 5KV pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for MC102822504JER
MC102822504JER CAD Models
MC102822504JER Part Data Attributes
|
MC102822504JER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102822504JER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2500000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 2500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5025 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Tolerance | 5% | |
Working Voltage | 5000 V |