Part Details for MC10197L by onsemi
Results Overview of MC10197L by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10197L Information
MC10197L by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10197L
MC10197L CAD Models
MC10197L Part Data Attributes
|
MC10197L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10197L
onsemi
10K SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.72 V | |
Supply Voltage-Min (Vsup) | -4.68 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10197L
This table gives cross-reference parts and alternative options found for MC10197L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10197L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10197P | Rochester Electronics LLC | Check for Price | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDIP16, PLASTIC, DIP-16 | MC10197L vs MC10197P |
M38510/06202BEB | Motorola Mobility LLC | Check for Price | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | MC10197L vs M38510/06202BEB |
M38510/06202BEB | Motorola Semiconductor Products | Check for Price | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | MC10197L vs M38510/06202BEB |
M38510/06202BEX | Motorola Mobility LLC | Check for Price | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | MC10197L vs M38510/06202BEX |
M38510/06202BEX | Motorola Semiconductor Products | Check for Price | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | MC10197L vs M38510/06202BEX |