Part Details for MC10189P by Motorola Mobility LLC
Results Overview of MC10189P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10189P Information
MC10189P by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10189P
MC10189P CAD Models
MC10189P Part Data Attributes
|
MC10189P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10189P
Motorola Mobility LLC
10K SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MC10189P
This table gives cross-reference parts and alternative options found for MC10189P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10189P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10189N | NXP Semiconductors | Check for Price | 10189N | MC10189P vs 10189N |
10189F | NXP Semiconductors | Check for Price | 10189F | MC10189P vs 10189F |
MC10189L | Motorola Mobility LLC | Check for Price | 10K SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | MC10189P vs MC10189L |