Part Details for MC10180P by Motorola Mobility LLC
Overview of MC10180P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC10180P
MC10180P CAD Models
MC10180P Part Data Attributes
|
MC10180P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10180P
Motorola Mobility LLC
10K SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER/SUBTRACTOR; PERMITS RIPPLE CARRY CASCADING | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10180P
This table gives cross-reference parts and alternative options found for MC10180P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10180P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10180L | Adder/Subtractor, 10K Series, 1-Bit, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | MC10180P vs MC10180L |
F10180PC | Adder/Subtractor, 10K Series, 1-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10180P vs F10180PC |
F10580DM | Adder/Subtractor, 10K Series, 1-Bit, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10180P vs F10580DM |
10180N | Adder/Subtractor, 10K Series, 1-Bit, ECL, PDIP16 | YAGEO Corporation | MC10180P vs 10180N |
MC10180P | Adder/Subtractor, 10K Series, 1-Bit, ECL, PDIP16, 648-08 | Motorola Semiconductor Products | MC10180P vs MC10180P |