Part Details for MC10175P by onsemi
Results Overview of MC10175P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10175P Information
MC10175P by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10175P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10175P-ND
|
DigiKey | LATCH TRANSPARENT, D-TYPE Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2175 In Stock |
|
$3.5700 | Buy Now |
|
Rochester Electronics | Latch Transparent 5-CH D-Type 16-Pin PDIP Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2175 |
|
$2.9200 / $3.4300 | Buy Now |
Part Details for MC10175P
MC10175P CAD Models
MC10175P Part Data Attributes
|
MC10175P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10175P
onsemi
10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 107 mA | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC10175P
This table gives cross-reference parts and alternative options found for MC10175P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10175P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H175P | onsemi | Check for Price | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | MC10175P vs MC10H175P |
10175F | Signetics | Check for Price | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16 | MC10175P vs 10175F |
10575/BEAJC | Motorola Semiconductor Products | Check for Price | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16, CERDIP-16 | MC10175P vs 10575/BEAJC |
10175N | NXP Semiconductors | Check for Price | 10175N | MC10175P vs 10175N |
MC10175L | Motorola Mobility LLC | Check for Price | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10175P vs MC10175L |
MC10175L | onsemi | Check for Price | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10175P vs MC10175L |
F10575DM | Fairchild Semiconductor Corporation | Check for Price | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | MC10175P vs F10575DM |