Part Details for MC10138L by Motorola Mobility LLC
Overview of MC10138L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC10138L
MC10138L CAD Models
MC10138L Part Data Attributes
|
MC10138L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10138L
Motorola Mobility LLC
10K SERIES, SYN POSITIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 97 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC10138L
This table gives cross-reference parts and alternative options found for MC10138L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10138L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10138PS | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC10138L vs MC10138PS |
MC10138L | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | onsemi | MC10138L vs MC10138L |
MC10138PS | Counter, Synchronous, Up Direction, ECL10K, PDIP16, | Motorola Semiconductor Products | MC10138L vs MC10138PS |
MC10138P | 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | MC10138L vs MC10138P |
MC10138PD | MC10138PD | Motorola Mobility LLC | MC10138L vs MC10138PD |
MC10138LD | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10138L vs MC10138LD |
MC10138PDS | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC10138L vs MC10138PDS |
MC10138PDS | Counter, Synchronous, Up Direction, ECL10K, PDIP16, | Motorola Semiconductor Products | MC10138L vs MC10138PDS |
MC10138LS | IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10138L vs MC10138LS |
MC10138L | Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10138L vs MC10138L |