Part Details for MC10138FNR2 by Motorola Semiconductor Products
Overview of MC10138FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10138FNR2
MC10138FNR2 CAD Models
MC10138FNR2 Part Data Attributes
|
MC10138FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10138FNR2
Motorola Semiconductor Products
Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 3-Bit, Up Direction, ECL, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 97 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.9662 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC10138FNR2
This table gives cross-reference parts and alternative options found for MC10138FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10138FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10138FN | Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10138FNR2 vs MC10138FN |