Part Details for MC10130L by Motorola Mobility LLC
Overview of MC10130L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC10130L
MC10130L CAD Models
MC10130L Part Data Attributes
|
MC10130L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10130L
Motorola Mobility LLC
10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON LATCH ENABLE; SET AND RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC10130L
This table gives cross-reference parts and alternative options found for MC10130L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10130L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10130F | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | MC10130L vs 10130F |
F10130DC | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10130L vs F10130DC |
10130N | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | YAGEO Corporation | MC10130L vs 10130N |
F10130PC | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10130L vs F10130PC |
MC10130P | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10130L vs MC10130P |
MC10130L | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10130L vs MC10130L |