Datasheets
MC10115FNR2 by:

QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20

Part Details for MC10115FNR2 by onsemi

Overview of MC10115FNR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Communication and Networking

Price & Stock for MC10115FNR2

Part # Distributor Description Stock Price Buy
DISTI # 2156-MC10115FNR2-ND
DigiKey IC LINE RECEIVER Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 28500
In Stock
  • 188 $1.6000
$1.6000 Buy Now
Rochester Electronics Line Receiver, 4 Func, 4 Rcvr, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1761
RFQ

Part Details for MC10115FNR2

MC10115FNR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC10115FNR2 Part Data Attributes

MC10115FNR2 onsemi
Buy Now Datasheet
Compare Parts:
MC10115FNR2 onsemi QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code QLCC
Package Description PLASTIC, LCC-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.965 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 2.9 ns
Receiver Number of Bits 4
Seated Height-Max 4.57 mm
Supply Current-Max 29 mA
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.965 mm

Alternate Parts for MC10115FNR2

This table gives cross-reference parts and alternative options found for MC10115FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10115FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC10115F Line Driver/Receiver, ECL10K, CDFP16 Motorola Semiconductor Products MC10115FNR2 vs MC10115F
MC10115FN Line Receiver, 4 Func, 4 Rcvr, ECL, PQCC20, PLASTIC, LCC-20 Rochester Electronics LLC MC10115FNR2 vs MC10115FN
Part Number Description Manufacturer Compare
10115N Line Receiver, 4 Func, 1 Rcvr, ECL, PDIP16 YAGEO Corporation MC10115FNR2 vs 10115N

MC10115FNR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10115FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10115FNR2 by onsemi

Select Manufacturer
Which Manufacturer of MC10115FNR2 would you like to use for your alert(s)?
  • Please alert me when MC10115FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10115FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10115FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10115FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10115FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10115FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: