There are no models available for this part yet.
Overview of MC10115FN by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Price & Stock for MC10115FN by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Line Receiver, Quad, Differential, 20 Pin, Plastic, PLCC | 15 |
|
$2.5088 / $5.0175 | Buy Now | ||
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$2.2300 / $2.6300 | Buy Now |
CAD Models for MC10115FN by onsemi
Part Data Attributes for MC10115FN by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.965 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
2.9 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
29 mA
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Related Parts for MC10115FN
-
MB9BF566RBGL-GK7E1Microcontrollers
-
MC10114PLine Driver or Receivers
-
MC33AR6000BGTOther Analog ICs
-
MC33262DGSwitching Regulator or Controllers
-
MC33074DGOperational Amplifiers
-
MC33283FTB28R2Power Management Circuits
-
MC14052BDMultiplexers or Switches
-
MC1723LLinear Regulator ICs
-
EP3C5E144I7NField Programmable Gate Arrays