Part Details for MC10113FN by Motorola Mobility LLC
Overview of MC10113FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for MC10113FN
MC10113FN CAD Models
MC10113FN Part Data Attributes
|
MC10113FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10113FN
Motorola Mobility LLC
10K SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10113FN
This table gives cross-reference parts and alternative options found for MC10113FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10113FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10113FNR2 | 10K SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10113FN vs MC10113FNR2 |
MC10113FNR2 | XOR Gate, 10K Series, 4-Func, 2-Input, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10113FN vs MC10113FNR2 |
MC10113FN | 10K SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10113FN vs MC10113FN |
MC10113FNR2 | 10K SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10113FN vs MC10113FNR2 |