Part Details for MC10104P by Motorola Semiconductor Products
Overview of MC10104P by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 256 |
|
$1.7899 / $3.8700 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 48 |
|
$2.1285 / $3.8700 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 5 |
|
$2.6880 / $3.5840 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 1 |
|
$2.4188 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 1 |
|
$3.1308 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Plastic, DIP | 1 |
|
$2.9025 / $3.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MC10104P
MC10104P CAD Models
MC10104P Part Data Attributes
|
MC10104P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10104P
Motorola Semiconductor Products
AND Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |