Part Details for MC100LVEP34DTR2G by onsemi
Results Overview of MC100LVEP34DTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP34DTR2G Information
MC100LVEP34DTR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEP34DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5444
|
Newark | Clock Generator, 2.8Ghz, -40 To 85Deg C, Clock Ic Type:Clock Generator, Frequency:2.8Ghz, No. Of ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9600 | Buy Now |
DISTI #
488-MC100LVEP34DTR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$9.4071 / $17.1900 | Buy Now |
DISTI #
MC100LVEP34DTR2G
|
Avnet Americas | Clock Generator, 3 Outputs, 2.375 V to 3.8 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC100LVEP34DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
RFQ | |
DISTI #
863-MC100LVEP34DTR2G
|
Mouser Electronics | Clock Generators & Support Products 2.5V/3.3V ECL Clock Generator RoHS: Compliant | 0 |
|
$9.4000 | Order Now |
|
Onlinecomponents.com | 2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip RoHS: Compliant | 0 |
|
$9.5400 / $28.0000 | Buy Now |
DISTI #
87741496
|
Verical | 2.5V / 3.3V ECL 2, 4, 8 Clock Generation Chip RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$10.7510 | Buy Now |
DISTI #
MC100LVEP34DTR2G
|
Avnet Silica | Clock Generator 3 Outputs 2375 V to 38 V 16 Pins TSSOP (Alt: MC100LVEP34DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEP34DTR2G
|
EBV Elektronik | Clock Generator 3 Outputs 2375 V to 38 V 16 Pins TSSOP (Alt: MC100LVEP34DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for MC100LVEP34DTR2G
MC100LVEP34DTR2G CAD Models
MC100LVEP34DTR2G Part Data Attributes
|
MC100LVEP34DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP34DTR2G
onsemi
2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, TSSOP-16, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.85 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2800 MHz |
Alternate Parts for MC100LVEP34DTR2G
This table gives cross-reference parts and alternative options found for MC100LVEP34DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP34DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEP34DTR2 | onsemi | Check for Price | 2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, TSSOP-16, 2500-REEL | MC100LVEP34DTR2G vs MC100LVEP34DTR2 |