Part Details for MC100LVEP210MNRG by onsemi
Results Overview of MC100LVEP210MNRG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP210MNRG Information
MC100LVEP210MNRG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEP210MNRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100LVEP210MNRG
|
Avnet Americas | Clock Fanout Buffer 20-OUT 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100LVEP210MNRG) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
30000 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 761 |
|
$17.0946 / $22.7928 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 10 True Output(s), ECL RoHS: Compliant Status: Obsolete Min Qty: 1 | 2737 |
|
$12.8700 / $15.1400 | Buy Now |
|
Flip Electronics | Stock, ship today | 30000 |
|
RFQ |
Part Details for MC100LVEP210MNRG
MC100LVEP210MNRG CAD Models
MC100LVEP210MNRG Part Data Attributes
|
MC100LVEP210MNRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP210MNRG
onsemi
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V, QFN32, 5x5, 0.5P, 3.1x3.1EP, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.43 ns | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MC100LVEP210MNRG
This table gives cross-reference parts and alternative options found for MC100LVEP210MNRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP210MNRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EP210UTI | Micrel Inc | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, TQFP-32 | MC100LVEP210MNRG vs SY100EP210UTI |
SY100EP210UTG-TR | Microchip Technology Inc | Check for Price | 100EP SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32 | MC100LVEP210MNRG vs SY100EP210UTG-TR |
MC100ES6210FA | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, LQFP-32 | MC100LVEP210MNRG vs MC100ES6210FA |
SY100EP210UTITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, TQFP-32 | MC100LVEP210MNRG vs SY100EP210UTITR |
MC100ES6210AC | Integrated Device Technology Inc | Check for Price | TQFP-32, Tray | MC100LVEP210MNRG vs MC100ES6210AC |
SY100EP210UTCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver | MC100LVEP210MNRG vs SY100EP210UTCTR |
MC100EP210FA | Motorola Semiconductor Products | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | MC100LVEP210MNRG vs MC100EP210FA |
MC100LVEP210FAR2 | onsemi | Check for Price | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | MC100LVEP210MNRG vs MC100LVEP210FAR2 |
MC100EP210FA | Freescale Semiconductor | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | MC100LVEP210MNRG vs MC100EP210FA |
ICS853210AYLFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853210 Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | MC100LVEP210MNRG vs ICS853210AYLFT |