Part Details for MC100LVEP210FAG. by onsemi
Overview of MC100LVEP210FAG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP210FAG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9632
|
Newark | Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Clock Ic Case Style:Lqfp, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100LVEP210FAG. RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 | Buy Now |